Blaupunkt 30000019 - C Battery Zinc Carbon - 1.5V 2 piece(s)

Order Code:

08-6158

Brand: Blaupunkt MPN: 30000019 EAN-13: 5410853065715

Discontinued


Blaupunkt manufactures C batteries with a zinc carbon composition, providing 1.5 V each. These batteries are versatile and commonly used for powering medium-drain devices like torches and portable radios. They are packaged in pairs, ensuring a convenient backup ready for when needed.
Type C
Chemistry Zinc carbon
Dimensions (H x W x D) (Ø x H) 25.5 mm x 49.5 mm
Voltage 1.5V
Diameter 25.5mm
Height 49.5mm
Plastic free packaging Plastic-free packaging
Rechargeable No

Trustpilot