Christmas Opening Hours and Delivery Dates here

Black+Decker X70206 Flat Wire Staples 6mm Pack 1200

Order Code:

84-9393

Brand: Black+Decker MPN: X70206 EAN-13: 5011402315697

Discontinued


These 6mm flat wire staples from Black+Decker are suitable for use on cardboard, carpet, fabric and wood and are compatible with most makes of staple gun.


  • Length 6mm
  • Width 11mm
  • Type 2
  • Supplied in packs of 1200
  • Manufacturer's part X70206
Type Flat wire
Length 6mm
Pack Size 1200

Trustpilot