Christmas Opening Hours and Delivery Dates here

Black+Decker X60480 Screwdriver Bit Set 7pc

Order Code:

84-9349

Brand: Black+Decker MPN: X60480 EAN-13: 5011402327003

Discontinued


This 7-piece mixed Piranha screwdriver bit set from Black+Decker includes a selection of bits for use with slotted, Phillips and Pozidriv screws.


  • Supplied with magnetic bit holder and case
  • Bit length 25mm
  • Manufacturer's part X60480

Set includes 1 each of the following bits: Slotted 4.5 and 6.5mm; Phillips PH1 and PH2; Pozidriv PZ1 and PZ2.
Type Screwdriver Bit
Blade Type Various
Colour Grey
Drive Type 1/4" Hex
Head Size Assorted
Head Type Assorted
Number of Pieces 7
Overall Length 25

Trustpilot