Easter Opening Hours and Delivery Dates here
Black+Decker X44010 Bandsaw Blade - Wood 6tpi - Straight

Black+Decker X44010 Bandsaw Blade - Wood 6tpi - Straight

Order Code:

84-9191

Brand: Black+Decker MPN: X44010 EAN-13: 5035048044636

Discontinued


Replacement bandsaw blade from Black+Decker, suitable for straight cutting in wood and plastic.


  • Length 1,512mm
  • Width 6mm
  • Thickness 0.36mm
  • Blade type 6tpi
  • Manufacturer's part X44010
Type Straight
Length 1.512m
Teeth Per Inch 6
Width 1/4in

Trustpilot