Black+Decker X25532 Jigsaw Blades Wood 75mm - Pack Of 2

Order Code:

84-8965

Brand: Black+Decker MPN: X25532 EAN-13: 5011402334070

Discontinued


These hi-tech high carbon steel scroll cut jigsaw blades from Black+Decker are ideal for cutting wood, but can also be used on chipboard, plastics and perspex.


  • Shank type: U
  • Length 75mm
  • Depth of cut 30mm
  • Supplied in packs of 2
  • Manufacturer's part X25512
Cutting Length 30mm
Blade Material Carbon steel
Overall Length 75mm
Shank Type U

Trustpilot