Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Black+Decker X23063 Jigsaw Blades Wood 100mm - Pack Of 3

Order Code:  

84-8953

  Copy to clipboard
Brand: Black+Decker  Copy to clipboard MPN: X23063  Copy to clipboard EAN-13: 5011402318681
 Report an error

Discontinued

These high carbon steel jigsaw blades from Black+Decker can be used for cutting laminates.


  • Shank type: U
  • Length 70mm
  • Depth of cut 40mm
  • Supplied in packs of 3
  • Manufacturer's part X23063
Shank Type U
Tooth Pitch N/A
Blade Material Carbon steel
Cutting Length 40mm
Overall Length 100mm

Reviews


Be the first to submit a review