Christmas Opening Hours and Delivery Dates here

Black+Decker KW712KA Rebating Planer 650W

Order Code:

84-8837

Brand: Black+Decker MPN: KW712KA EAN-13: 5035048120323

Discontinued


The powerful 650W KW712KA planer from Black+Decker provides outstanding performance and has reversible carbide tipped blades for long life and a better surface finish. It offers a depth of cut of 2mm and removes more material in a single pass for fast results. It has a maximum width of cut of 82mm for quick working and a v-groove for shaping edges.
  • Input power: 650W
  • No load speed: 17,000/min
  • Cutting depth: 0 to 2mm
  • Max. cutting width: 82mm
  • Rebating depth: 8mm
  • Manufacturer's part KW712KA
Power 650W
Max Cutting Depth 2mm
Rebating Depth 8mm
Speed 17000rpm

Trustpilot