Christmas Opening Hours and Delivery Dates here

Black+Decker KS777K Sightline Variable Speed Jigsaw & Kitbox 520W 240V

Order Code:

84-8805

Brand: Black+Decker MPN: KS777K-GB EAN-13: 5035048312087

Discontinued


The KS777K from Black+Decker is a multi-purpose jigsaw designed to fulfil a wide range of DIY tasks involving wood, metal or plastics. The 520W motor delivers variable speed which improves the quality of cut. The tool-free universal blade clamp accepts both U and T shank blades.

The integral dust management system provides a dust blow feature and the Sightline channel gives better views of the line of cut and improves accuracy. The jigsaw has a magnetic on-board blade storage giving easy access to spare blades.


  • Input power: 520W
  • Strokes: 0 to 3,000 /min
  • Bevel cut: 0 to 45°
  • Depth of cut: Wood 70mm, steel 5mm, aluminium: 15mm
  • Cable length: 2.3m
  • Manufacturer's part KS777K-GB

Supplied with carrying case.
Type Variable speed
Power 520W
Shank T, U
Supply Voltage 240V

Trustpilot