Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Black+Decker KR504 DIY Percussion Hammer Drill 500W 240V

Order Code:  

84-8791

  Copy to clipboard
Brand: Black+Decker  Copy to clipboard MPN: KR504-GB  Copy to clipboard
 Report an error

Discontinued

This single speed percussion hammer drill from Black+Decker is suitable for most home DIY drilling projects. The hammer action can drill into masonry up to 10mm, but the drill can be used on a variety of materials including wood, metal and plastic. The KR204-GB is equipped with a high quality keyed chuck and lock-on button for greater comfort.


  • Input power 500W
  • Voltage 240V
  • No load speed: 0-2,800/min
  • Impact rate: 47,600/min
  • Capacity: masonry 10mm, steel 10mm, wood: 20mm
  • Chuck: 10mm keyed
  • Max torque: 3.7Nm
  • Cable length 2m
  • Manufacturer's part KR504-GB
Power 500W
Impact Rate 47600bpm
Chuck Type Keyed
Chuck Capacity 10mm

Reviews


Be the first to submit a review