Easter Opening Hours and Delivery Dates here

Black+Decker KA161BC Mouse Detail Sander & Sanding Sheets 55W

Order Code:

84-8713

Brand: Black+Decker MPN: KA161BC EAN-13: 5035048188606

Discontinued


The KA161BC Mouse detail sander from Black+Decker is ideal for use on paint or varnish, cleaning glass, removing rust and sandingand has a teardrop-shaped base in order to operate in the tightest corners. The removable tips allow others to be added for greater versatility. The rotatable base means sanding paper can be rotated as it wears, extending its lifespan, while rubber grips provide comfort and control.


  • Input power: 55W
  • Voltage: 230V
  • No load speed: 11,000/min
  • Oscillating diameter: 1.5mm
  • Platen size: 105mm²
  • Platen shape: Teardrop
  • Cable length: 3m
  • Manufacturer's part KA161BC

Supplied with: 3 sanding sheets (80G, 120G, 180G); detail finger attachment; 5 detail sanding sheets (120G).
Type Mouse sander
Voltage 230V
Power Output 55W

Trustpilot