Christmas Opening Hours and Delivery Dates here

BKL 1101148 Mono 3.5mm audio jack 2 Pins 1pc for projects or repairs

Order Code:

01-5870

Brand: BKL MPN: 1101148 EAN-13: 4011376716484
Qty Unit Price (Ex VAT)
2+ £2.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
365 available to back orderBack-order availability date - 14/01/2026

BKL Electronic manufactures the mono 3.5 mm audio jack with two pins, ideal for simple audio connections. This component's compact design makes it suitable for devices requiring a single audio channel. Common applications include personal audio equipment and communication devices.
Type Plug, straight
Contact Plating Nickel plated
Colour White
Audio channels Mono
Bend relief Yes
Cable Diameter 2.5mm
Connection Open end cable
Length 1.8m
Number of Poles 2
Outside Ø 3.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot