BKL Audio Jack Socket 3.5 mm Horizontal Mount 3 Pin Stereo

Order Code:

50-1510

Brand: BKL MPN: 734101

Discontinued


A 3.5mm jack socket that is supplied in stereo. The jack is PCB mounted and is perfect for use with equipment supporting 3.5mm plugs.


  • Connection Soldering
  • Fixing PCB
  • Internal diameter 3,5 mm
  • Mating cycles = 3000
  • Number of pins 3 / Stereo
  • Plug construction Socket
  • Specification Stereo
  • Switch contact type available
  • Temperature range -20°C - +70°C
Type Stereo
Colour Black
Material Plastic
Mounting PCB
Orientation Horizontal

Trustpilot