Christmas Opening Hours and Delivery Dates here

BKL 72045 Electronic Jack plug 2.5mm to open end Audio Extension Cable

Order Code:

50-3375

Brand: BKL MPN: 72045 EAN-13: 4016138524628

Discontinued


A 2.5mm moulded jack plug with a flexible strain relief for new devices or repairs. The round cable is individually shielded and finished with a black sleeve. The cable has been stripped at the end.


  • With moulded plug and 1.2m length fly lead
  • 2.5 mm
  • Straight plug
  • Individually shielded
  • Stripped cable end
Type Mono Plug Extension
Size 2.5mm
Mounting Type Inline
Mounting Direction Straight
Termination Solder
Colour Black
Shielding No
Switch No

You may also like


Trustpilot