BKL 419514 N Reverse Mounted Socket for Crimping

Order Code:

51-1043

Brand: BKL MPN: 419514

Discontinued


Reverse N-plug connector are coaxial plug connectors with screw locking for high frequency till about 11 GHz. The designs are same on the outside, but the inner conductors are designed inverted.

The Reverse Polarity design stops equipment been accidentally connected with standard interface devices preventing damage to the equipment.


  • Cable group RG 58 C/U
  • Connection Crimp
  • Frequency range up to 11 GHz
  • Front panel thickness 6.5 mm
  • Impedance 50 Ω
  • Insulation material PTFE
  • Material Nickel-plated brass
  • Plug construction Socket, Chassis, Straight
  • Specification N-reverse built-in crimp bushing
  • BKL part no. 419514

Trustpilot