BKL 419201 SMB Reverse-Stecker Socket for Crimping 50 Ohm Crimp Type

Order Code:

51-1035

Brand: BKL MPN: 419201

Discontinued


Reverse-SMB plug connector, possess a reverse polarity. On the outside the design resembles that of the SMA plug connectors. However, the inner conductor is designed inverted. Reverse-SMB is often used for antenna connections at the WLAN devices


  • Cable group Belden H155
  • Contact resistance 10MΩ
  • Frequency range 0 - 4 GHz
  • Impedance 50Ω
  • Insulation resistance 500MΩ
  • Material Gold-plated
  • Plug construction Plug, Cable Mount
  • RoHS compliant yes
  • Specification (socket contact) crimp type
  • Suitable for Belden H155
  • BKL part no. 419201
Plug / Socket Female
Impedance 50Ω
Body Style Straight
Connector Type SMB
Contact Gender Male

Trustpilot