Christmas Opening Hours and Delivery Dates here

BKL 1506134 Spiral Cable 2x1mm² 800-3200mm Orange 1pc

Order Code:

01-6000

Brand: BKL MPN: 1506134 EAN-13: 4011376761187

Discontinued


The BKL Electronic 1506134 Spiral Cable features a robust H05BQ-F construction with a 2 x 1 mm² cross-section. This orange cable can extend from 800 mm to 3200 mm, offering flexibility and durability. It is ideal for dynamic applications requiring frequent movement, such as in automation and robotics.
Length 800mm
Colour Orange
Type H05BQ-F
Cross Section 1mm²
Diameter 6.60mm
Halogen-free Yes
Max. temperature range (fixed installation) +90°C
Min. temperature range (fixed installation) -40°C
Misc Attribute Wrap cable H05BQ-F 2x1,0mm² 800 - 3200 orange
Number of leads 2
Shielded No

Trustpilot