BKL 1106007/25 Audio Cable 4x0.10mm² Black 25m durable design

Order Code:

01-5883

Brand: BKL MPN: 1106007/25 EAN-13: 4011376717641
Qty Unit Price (Ex VAT)
1+ £33.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

The BKL Electronic 1106007/25 is a 25-metre audio cable featuring four conductors with a cross-section of 0.10 mm² each. This black cable is ideal for various audio applications, including use as a loudspeaker or hi-fi cable. It provides reliable connectivity for AV systems and speaker installations.
Colour Audio cable
Conductor Cross Section 0.10mm²
Insulation Material 4 x (12 x 0.10 mm)
Packaged Yes
Shielded Yes
Sold by Metre No

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot