Christmas Opening Hours and Delivery Dates here
BKL 1101150 3.5mm mono audio jack 2 Pins flexible Cable

BKL 1101150 3.5mm mono audio jack 2 Pins flexible Cable

Order Code:

01-5871

Brand: BKL MPN: 1101150

Discontinued


BKL Electronic's 3.5 mm audio jack is a mono connector featuring two pins, designed for reliable audio signal transmission. Known for its durable build, this jack is ideal for personal audio devices and professional audio equipment. Frequently employed in various consumer electronics, it ensures a consistent and high-quality audio connection.
Accessory Type Plug, right angle
Cable Diameter 2.5mm
Colour White
Length 1.8m
Material Nickel plated
Number of Pins 2
Outside Ø 3.5mm

You may also like


Trustpilot