Christmas Opening Hours and Delivery Dates here

BKL 10120614 I DC Cable Mounting Socket 1.27, Pitch 1.27 mm

Order Code:

50-8078

Brand: BKL MPN: 10120614 EAN-13: 4011376708694

Discontinued


A gold plated 2-row pole connector that has a 1.27mm pitch. It is suitable as a cable connector for flat cable and has a spacing of 0.635mm. This connector have a current rating of 0.5A.


  • Gold-plated
  • RoHS Compliant
  • Supplied in 2x 15-pin configuration
  • BKL part no. 10120614
Number of Ways 50
Pitch 1.27mm
Number of Rows 2

You may also like


Trustpilot