BKL 072797 DC Socket with Switch Normally Closed PCB Mount

Order Code:

54-4259

Brand: BKL MPN: 072797

Discontinued


BKL Electronics 072797 This is a DC socket with an internal normally closed switch. PCB mount with an inner pin 1.0mm


  • Inside diameter: 3mm
  • Connection : Soldering
  • Connector type: Socket, horizontal mount
  • Connector type : Low power connector
  • Content: 1 pc
  • Inside diameter: 3mm
  • Manufacturer part No.: 072797
  • Nominal current: 2A
  • Nominal voltage: 13.5V DC
  • Pin diameter: 1mm
Type Socket
External Diameter 5.5mm
Internal Diameter 5.5mm
Orientation Straight

You may also like


Trustpilot