Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

BKL 072127 Low Voltage Adaptor 1.0/3.75mm Plug to 1.0/3.5mm Jack Socket Mono

BKL 072127 Low Voltage Adaptor 1.0/3.75mm Plug to 1.0/3.5mm Jack Socket Mono

Order Code:  

54-5092

  Copy to clipboard
Brand: BKL  Copy to clipboard MPN: 72127  Copy to clipboard
 Report an error

Discontinued

BKL Electronics 072127 Low voltage adaptor accepts 1.0/3.5 jack plugs and has a 1.0/3.75mm plug.


  • Outside diameter: 5.5mm
  • Connector type: Adaptor, straight
  • Connector type : Low power adaptor
  • Connector/Input type A: Low power plug
  • Content: 1 pc
  • Inside diameter: 1mm
  • Manufacturer part No.: 72127
  • Outside diameter: 3.75mm
Connector Type A 1x 3.75mm DC plug
Connector Type B 1x 3.5mm mono jack socket

Reviews


Be the first to submit a review