Christmas Opening Hours and Delivery Dates here
BKL 072120 Angled Jack Plug 3.5mm Mono

BKL 072120 Angled Jack Plug 3.5mm Mono

Order Code:

54-3324

Brand: BKL MPN: 072120

Discontinued


BKL Electronics 072120 A 3.5mm angle mono jack plug with solder connections.


  • Audio channels: Mono
  • Bend relief : No
  • Colour: Black
  • Connection : Soldering
  • Connector type: Plug, right angle
  • Connector type : 3.5mm audio jack
  • Contact material: Nickel plated
  • Content: 1 pc
  • Manufacturer part No.: 072120
  • Mating cycles: ≥ 3000
  • Number of pins: 2
  • Temperature range: -20 - +70 °C
Type Mono Plug
Size 3.5mm
Mounting Type Inline
Mounting Direction Right Angle
Termination Solder
Colour Black
Shielding No
Switch No

You may also like


Trustpilot