BKL 0419505 N-Reverse Socket 50 Ohm Crimp Teflon for Belden H 155

Order Code:

54-2963

Brand: BKL MPN: 419505

Discontinued


BKL Electronics 0419505 An N-reverse 50 Ohm crimp socket for Belden H155 cable.


  • Cable category: Belden H155
  • Connection : Crimp
  • Connector type: Socket, straight
  • Connector type : N reverse polarity connector
  • Content: 1 pc
  • Impedance: 50 Ω
  • Manufacturer part No.: 419505
  • Material: Nickel-plated brass
  • Specification: Crimp plug
Plug / Socket Female
Impedance 50Ω
Contact Gender Male

Trustpilot