Christmas Opening Hours and Delivery Dates here

BKL 0416001 Twinax Connector Plug Straight 105 Ohm

Order Code:

54-4874

Brand: BKL MPN: 416001

Discontinued


BKL Electronics 0416001 Twinax-plug connector for polarised connections, data lines etc. up to 200 MHz, impedance 105 Ohm. Contacts are gold-plated to avoid interference signals. These connectors have a keyway to ensure correct polarisation, and a secure contact is achieved by screwing together the connector and the socket. The Twinax series is used mainly in data systems.


  • For polarised connections, data lines etc.
  • Connection : Crimp
  • Connector type: Plug, straight
  • Connector type : Twinax connector
  • Content: 1 pc
  • Impedance: 105 Ω
  • Insulation material: PTFE
  • Manufacturer part No.: 416001
  • Material: Nickel-plated brass
  • Maximum frequency: 0.2GHz
  • Specification: Twinax connector, gold-plated
Type Twinax
Impedance 105Ω
Body Material Metal
Gender Plug
Mounting Cable

Trustpilot