Christmas Opening Hours and Delivery Dates here

BKL 0415100 Plug 75 Ohm Crimp Teflon for RG 179/187

Order Code:

54-4870

Brand: BKL MPN: 0415100 EAN-13: 4011376703187

Discontinued


BKL Electronics 0415100 1.6/5.6 precision coaxial connectors with screw-type cap have high electrical and mechanical stability with a small space requirement. They are used for applications up to 4GHz. The connectors are designed for use in analog communications, and for transmission of high digital bit rates.


  • Secure and firm contact with screw locking
  • Cable category: RG 179 U, RG 187 U, EF 179
  • Connection : Crimp
  • Connector type: Plug, straight
  • Connector type : 1.6/5.6 coax connector
  • Contact material: Gold plated
  • Content: 1 pc
  • Impedance: 75 Ω
  • Manufacturer part No.: 415100
  • Material: Gold-plated brass
  • Maximum frequency: 4GHz
  • Specification: Crimping plug gold pated contacts
Plug / Socket Male
Impedance 75Ω
Body Style Straight
Contact Gender Pin

Trustpilot