BKL 0412055 FME (SAP) Plug Connector 50 Ω for Mobiles PTFE Insulation

BKL 0412055 FME (SAP) Plug Connector 50 Ω for Mobiles PTFE Insulation

Order Code:

11-4841

Brand: BKL MPN: 0412055 EAN-13: 2050003953757

Discontinued


The BKL Electronic 0412055 is a straight FME connector designed for 50 O impedance. It is used in high-frequency equipment and suitable for coaxial applications. Typical uses include connecting antennas and other RF devices.
Type FME connector
Impedance 50Ω
Frequency Up to 3GHz
Contact Termination Crimp
Cable category Belden H155
Cable Ø 5.5mm
Connector Type Connector, straight
Insulation Material PTFE
Material (details) Nickel plated copper housing, Gold plated inner contact copper, Nickel plated Crimp sleeve Copper
Max. frequency 3GHz
Temperature Range -55 - +125°C

Trustpilot