BKL 0410024/HQ Coax Socket Metal Connector 9.5mm Cable

Order Code:

54-6218

Brand: BKL MPN: 0410024/HQ

Discontinued


BKL Electronics 0410024/HQ Coax Socket nickel plated connector with nickel plated contacts for 9.5mm cable.


  • Connector type: Connector, straight
  • Content: 1 pc
Type Coaxial
Impedance 75Ω
Body Material Metal
Gender Socket
Mounting Cable

Trustpilot