BKL 0409027 SMA Connector socket vertical 50 Ω 1 GHz to 18 GHz

Order Code:

01-4893

Brand: BKL MPN: 0409027 EAN-13: 2050004708257
  • Quickly find another product in this range by Connector Type:

    Socket, built-in Socket, vertical vertical
Qty Unit Price (Ex VAT)
2+ £3.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
14 in stock, despatched in 3 working days

The BKL Electronic 0409027 is an SMA connector socket designed for vertical mounting with a 50 O impedance. It is ideal for high-frequency applications and is commonly used in devices requiring reliable coaxial connections. This connector is suitable for electronic equipment in telecommunications and RF applications.
Type SMA connector
Impedance 50Ω
Contact Termination Soldering
Case Material Brass gold plated
Connector Type Socket, vertical vertical
Insulation Material PTFE
Max. frequency 18GHz

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot