BKL 0407029 Mini UHF Socket Panel Mount 50 Ohm

Order Code:

54-4999

Brand: BKL MPN: 407029

Discontinued


BKL Electronics 0407029 The Mini-UHF-Plug connector has very good electrical and mechanical properties, a modified and compact design of the UHF-Plug connector. Due to the teeth on the screw that prevent loosening and turning of the plug connection due to vibrations, it's considered ideal for mobile applications.


  • Universal counter up to 2.5GHz
  • Cable category: RG 58 C/U, RG 174 A/U
  • Connection : Soldering
  • Connector type: Socket, vertical
  • Connector type : Mini UHF connector
  • Content: 1 pc
  • Front panel thickness: 3mm
  • Impedance: 50 Ω
  • Manufacturer part No.: 407029
  • Material: Nickel-plated brass
  • Specification: VHF-mounted socket
Plug / Socket Female
Impedance 50Ω
Body Style Panel mount
Contact Gender Female

Trustpilot