BKL 0405036/D TNC Connector straight 50 Ω 1 piece

BKL 0405036/D TNC Connector straight 50 Ω 1 piece

Order Code:

01-4882

Brand: BKL MPN: 0405036/D EAN-13: 2050007089353

Discontinued


The BKL Electronic 0405036/D is a straight TNC connector with an impedance of 50 O, ideal for high-frequency applications. This connector is commonly used in coaxial cabling systems, particularly for connecting antennas and radio equipment. Its robust design ensures reliable signal transmission, making it suitable for both commercial and industrial settings.
Type TNC connector
Impedance 50Ω
Connector Type Connector, straight
Contact Termination Crimp
Insulation Material Delrin
Seal type Screw-on

Trustpilot