BKL 0403423 Gold-line F-Plug Waterproof 7mm Coax Cable Gold-plated

Order Code:

54-4504

Brand: BKL MPN: 0403423 EAN-13: 4016138409055

Discontinued


BKL Electronics 0403423 Waterproof F-plug with 2 rubber seals for sealing LNB connections against moisture and humidity. For coaxial cable diameter 7.0mm, gold plated.


  • For Ø 7mm coaxial cable
  • Waterproof
  • Gold plated
  • Connector/Input type A: F plug
  • Content: 1 pc
  • Type B (or outputs): Unscrew
Plug / Socket Male
Impedance 75Ω
Body Style Straight
Contact Gender Male

Trustpilot