Christmas Opening Hours and Delivery Dates here

BKL 0403422 Gold-line F-Plug Waterproof 6mm Coax Cable Gold-plated

Order Code:

54-4503

Brand: BKL MPN: 0403422 EAN-13: 4016138409031

Discontinued


BKL Electronics 0403422 Waterproof F-plug with 2 rubber seals for sealing LNB connections against moisture and humidity. For coaxial cable diameter 6.0mm, gold plated.


  • For Ø 6mm coaxial
  • Cable waterproof
  • Gold plated
  • Connector/Input type A: F plug
  • Content: 1 pc
  • Type B (or outputs): Unscrew
Plug / Socket Male
Impedance 75Ω
Body Style Straight
Contact Gender Male

Trustpilot