Christmas Opening Hours and Delivery Dates here

BKL 0403325 Gold-line F-Plug Screw-in 7.5mm Coax Cable Gold-plated

Order Code:

54-4546

Brand: BKL MPN: 0403325 EAN-13: 4016138409321

Discontinued


BKL Electronics 0403325 The F-plugs are made for Ø 7.5mm coaxial cables, specially for high frequencies up to 2.9GHz. It is used predominantly in television and satellite reception technology and is suitable for 75 Ohm coaxial cable. Tthe plug has a screw-type cap in order to reduce losses.


  • For Ø 7.5mm coaxial cable
  • Gold plated
  • Connector/Input type A: F plug
  • Content: 1 pc
  • Type B (or outputs): Unscrew
Plug / Socket Male
Impedance 75Ω
Body Style Straight
Contact Gender Male

Trustpilot