BKL 0403315 F-Plug Screw-in Plug 5mm Coax Cable

Order Code:

54-4536

Brand: BKL MPN: 0403315 EAN-13: 4016138407891

Discontinued


BKL Electronics 0403315 The F-plugs are made for Ø 5mm coaxial cables for high frequencies up to 2.9GHz. It is used predominantly in television and satellite reception technology and is suitable for 75 Ohm coaxial cable The plug has a screw-type cap in order to achieve good connection characteristics .


  • For Ø 5mm coaxial cable
  • Connector/Input type A: F plug
  • Content: 1 pc
  • Type B (or outputs): Unscrew
Impedance 75Ω
Body Style Straight
Contact Gender Male
Plug / Socket Male

Trustpilot