BKL 0205006 DIN Speaker Female Plug Angled Screw Terminal

Order Code:

54-3323

Brand: BKL MPN: 205006

Discontinued


BKL Electronics 0205006 A DIN standard 2-pin angled female speaker plug with screw terminals.


  • Bend relief : Yes
  • Colour: Black
  • Connection : Screws
  • Connector type: Socket, right angle
  • Connector type : Audio jack
  • Contact material: Nickel plated
  • Content: 1 pc
  • Manufacturer part No.: 205006
  • Number of pins: 2
  • Specification: With strain relief sleeve
Number of Ways 2
Type DIN speaker socket

Trustpilot