Christmas Opening Hours and Delivery Dates here

BKL 0204504 RCA Adaptor RCA Plug to 4-poles Mini-DIN Socket Metal

Order Code:

54-4280

Brand: BKL MPN: 0204504

Discontinued


BKL Electronics 0204504 This is an inline adaptor with an RCA plug and a 4-pin mini-DIN socket.


  • Adaptor, straight
  • Colour: Silver
  • Connector type: Adaptor, straight
  • Connector type : RCA adaptor
  • Connector/Input type A: RCA plug (phono)
  • Content: 1 pc
  • Manufacturer part No.: 0204504
Number of Ways 4
Type Adaptor

Trustpilot