BISWIND FAN01-Bronze Fan Tower 45W 3 Speeds Ionizer Timer LED Display

Order Code:

08-6137

Brand: BISWIND MPN: FAN01-Bronze EAN-13: 9005151001266

Discontinued


The BISWIND Fan tower 45 W is a sleek and stylish free-standing air blower with dimensions of 315 mm x 1210 mm in an elegant bronze finish. This versatile fan is ideal for use in both home and office settings, providing efficient cooling as either a desk fan or bench fan option. Designed for quality and performance, the BISWIND FAN01-Bronze is perfect for those seeking a reliable and decorative cooling solution.
Type Fan tower
Air Flow 960m³/h
Diameter 315mm
Colour Bronze
Dimensions (Ø x H) 315 mm x 1210 mm
Feed length 1.4m
Height 1210mm
Noise emission 50dB
Power 45W
Power consumption (standby) 1W
Switching stages 3

Trustpilot