Christmas Opening Hours and Delivery Dates here
Binder 09 0123 300 06 Mini DIN Connector Sleeve Plug 6 Pins

Image Representative of Range

Binder 09 0123 300 06 Mini DIN Connector Sleeve Plug 6 Pins

Order Code:

01-4627

Brand: Binder MPN: 09 0123 300 06 EAN-13: 2050005352374
Qty Unit Price (Ex VAT)
1+ £7.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
21 available to back orderBack-order availability date - 13/01/2026

The binder Mini DIN connector, model 09 0123 300 06, is a sleeve plug with a total of 6 pins, ideal for precise electrical connections. Manufactured by binder, it is robust and reliable for various electronic and communication applications. The connector comes as a 1 pc(s) package and is commonly used in audio, video, and data transmission equipment.
Connector Body Material PBT, UL94V-0
Termination Soldering
AWG 20
Cable Diameter 0.75mm²
Connection angle 180°
Max. temperature +95°C
Min. temperature -40°C
Nominal Current 5A
Nominal current - rounded value 5A
Nominal Voltage 250V
Number of Ways 6
Seal Screws
Total no. of pins 6
Type Sleeve plug

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot