Binder 09 0701 700 05 Sensor/Actuator Connector M12 Plug Vertical 1pc

Image Representative of Range

Binder 09 0701 700 05 Sensor/Actuator Connector M12 Plug Vertical 1pc

Order Code:

01-4660

Brand: Binder MPN: 09 0701 700 05 EAN-13: 4064161283494
Qty Unit Price (Ex VAT)
1+ £16.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
6 in stock, despatched in 4 working days

binder manufactures the M12 plug sensor/actuator connector, model 09 0701 700 05, suitable for vertical mounting. This prefabricated connector ensures robust signal transmission and is ideal for industrial automation applications. Each package contains 1 piece tailored for reliable connectivity needs.
Type Plug, vertical mount
Number of Contacts 5
IP Rating IP68
Coding K
Connector standard Sensor connector
Leading Contact (Pe) Yes
Thread type connection side M12

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot