Binder 09 0173 370 08 Mini DIN Connector 7-Pin Sleeve Plug

Image Representative of Range

Binder 09 0173 370 08 Mini DIN Connector 7-Pin Sleeve Plug

Order Code:

01-4638

Brand: Binder MPN: 09 0173 370 08 EAN-13: 2050005352435
Qty Unit Price (Ex VAT)
1+ £5.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
7 in stock, despatched in 4 working days

The binder Mini DIN connector, model 09 0173 370 08, features a sleeve plug with a total of 7 pins. It is suitable for applications requiring compact and reliable connections in electronic equipment. This connector is ideal for professional audio, video, and computer systems.
Connector Body Material PBT, UL94V-0
Connection angle 180°
Max. temperature +100°C
Min. temperature -40°C
Nominal Current 5A
Nominal current - rounded value 5A
Nominal Voltage 60V
Number of Ways 7
Seal Screws
Total no. of pins 7
Type Sleeve plug

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot