Christmas Opening Hours and Delivery Dates here
Binder 09 0173 300 08 Mini DIN Connector 8-Pin Sleeve Plug 1pc

Binder 09 0173 300 08 Mini DIN Connector 8-Pin Sleeve Plug 1pc

Order Code:

01-4637

Brand: Binder MPN: 09 0173 300 08 EAN-13: 2050005352398

Discontinued


binder's Mini DIN connector, model 09 0173 300 08, features a sleeve plug design with a total of 8 pins. It is suitable for various electronic applications requiring reliable and compact connections. Ideal for consumer electronics, audio equipment, and computer peripherals.
Connector Body Material PBT, UL94V-0
Termination Soldering
AWG 20
Cable Diameter 0.75mm²
Connection angle 180°
Max. temperature +95°C
Min. temperature -40°C
Nominal Current 5A
Nominal current - rounded value 5A
Nominal Voltage 60V
Number of Ways 8
Seal Screws
Total no. of pins 8
Type Sleeve plug

Trustpilot