Christmas Opening Hours and Delivery Dates here
Binder 09 0123 320 06 Mini DIN Connector Sleeve Plug 6 Pins 1pc

Binder 09 0123 320 06 Mini DIN Connector Sleeve Plug 6 Pins 1pc

Order Code:

01-4628

Brand: Binder MPN: 09 0123 320 06 EAN-13: 2050005352213

Discontinued


The binder Mini DIN connector, model 09 0123 320 06, is a sleeve plug featuring six pins. This compact connector is known for its durability and reliable performance in electrical connections. It is typically used in audio and video equipment, instrumentation, and data transmission applications.
Connector Body Material PBT, UL94V-0
Termination Open end cable
AWG 22
Connection angle 180°
Max. temperature +85°C
Min. temperature -30°C
Nominal Current 5A
Nominal current - rounded value 5A
Nominal Voltage 300V
Number of Ways 6
Seal Screws
Total no. of pins 6
Type Sleeve plug

Trustpilot