Bessey SET1-A Action Set: Clamps & Shears 150mm Span 2000N Force

Order Code:

01-4584

Brand: Bessey MPN: SET1-A EAN-13: 4008158050683
  • Country of Origin: China
  • View All

Discontinued


Bessey's SET1-A is a versatile spring clamp set with a maximum span width of 150 mm and a nosing length of 60 mm. This tool set is ideal for clamping and cutting tasks across various applications. Bessey's design ensures durability and precision in professional and DIY settings.
Type Spring clamp set
Jaw Opening 150mm
Nosing 60mm
Tension 2000N

Trustpilot