Bernstein Wrench Keys wirh Dissipative Handle

Bernstein Brand: Bernstein

These hexagonal wrench keys from Bernstein have ergonomically designed dissipative handles made from conductive black plastic. Available in a range of sizes, these high quality wrench keys have a swivel top which enables precision working with minimum effort.

  • Chrome-plated hardened chrome vanadium blades with black tip
  • Impact resistant handle
  • Electrostatic discharge according to DIN EN 100015/1
  • Handle length 90mm
Description Image Product Buy Pricing (Ex VAT) Blade Length Overall Length Tip Size Tip Type Insulation Type
Bernstein 6-632 Wrench Key 0.9mm With Dissipative Handle
Bernstein 6-632 Wrench Key 0.9mm With Dissipative Handle
Extended range
Order code: 49-9289
MPN: 6-632

Available to back orderBack order, lead time 4 weeks
1+ £6.70
Price per unit Ex VAT
50mm 140mm 0.9mm Hex ESD
Bernstein 6-633 Wrench Key 1.3mm With Dissipative Handle
Bernstein 6-633 Wrench Key 1.3mm With Dissipative Handle
Standard range
Order code: 49-9290
MPN: 6-633

14 in stock, despatched in 4 working days
1+ £6.05
Price per unit Ex VAT
50mm 140mm 1.3mm Hex ESD
Bernstein 6-634 Wrench Key 1.5mm With Dissipative Handle
Bernstein 6-634 Wrench Key 1.5mm With Dissipative Handle
Standard range
Order code: 49-9291
MPN: 6-634

28 in stock, despatched in 4 working days
1+ £5.04
Price per unit Ex VAT
Bernstein 6-635 Wrench Key 2.0mm With Dissipative Handle
Bernstein 6-635 Wrench Key 2.0mm With Dissipative Handle
Standard range
Order code: 49-9292
MPN: 6-635

24 in stock, despatched in 4 working days
1+ £5.37
Price per unit Ex VAT
60mm 150mm 2mm Hex ESD
Bernstein 6-636 Wrench Key 2.5mm With Dissipative Handle
Bernstein 6-636 Wrench Key 2.5mm With Dissipative Handle
Standard range
Order code: 49-9293
MPN: 6-636

12 in stock, despatched in 4 working days
1+ £5.85
Price per unit Ex VAT
60mm 150mm 2.5mm Hex ESD
Order codeMftrs Part No.Size
49-92886-6310.7mm
49-92896-6320.9mm
49-92906-6331.3mm
49-92926-6352mm
49-92936-6362.5mm


Trustpilot