Christmas Opening Hours and Delivery Dates here

Bernstein Ltd. Voltage Testers

Bernstein Brand: Bernstein

Range of voltage testers with slotted blades from Bernstein, an essential part of every electrician's tool bag.

  • Nickel-plated chrome vanadium blades
  • Transparent plastic handles
  • Fully insulated
Description Image Product Buy Pricing (Ex VAT) Blade Length Overall Length Tip Size ESD Safe Height Safe Non Sparking Tip Type VDE/1000V Approved
Bernstein Ltd. 4-343 VDE VDE Voltage Tester 60 x 3.0mm
Bernstein Ltd. 4-343 VDE VDE Voltage Tester 60 x 3.0mm
Standard range
Order code: 49-9296
MPN: 4-343 VDE

416 available to back orderBack-order availability date - 09/01/2026
3+ £1.40
Price per unit Ex VAT
60mm 136mm 3mm No No No Slotted Yes
Bernstein Ltd. 4-344 VDE VDE Voltage Tester 100 x 3.5mm
Bernstein Ltd. 4-344 VDE VDE Voltage Tester 100 x 3.5mm
Standard range
Order code: 49-9297
MPN: 4-344 VDE

46 available to back orderBack-order availability date - 09/01/2026
2+ £2.50
Price per unit Ex VAT
100mm 192mm 3.5mm No No No Slotted Yes
Order codeMftrs Part No.SizeTesting range
49-92964-343 VDE60 x 3mm220 to 250V
49-92974-344 VDE100x 3.5mm220 to 250V


Trustpilot