Christmas Opening Hours and Delivery Dates here

Bernstein Ltd. VDE Pozidriv Cross-Recess Screwdrivers

Bernstein Brand: Bernstein

These VDE cross-recess safety insulated screwdrivers from Bernstein are available with a range of Pozidriv blade sizes.

  • Suitable for use with voltages up to 1000V AC or 1500V DC
  • Burnished, hardened chrome vanadium blade
  • Two-coloured multicomponent insulated handle with slip-off protection
  • Practical hanging hole
  • DIN EN 60.900, IEC 900
Description Image Product Buy Pricing (Ex VAT) Blade Length Overall Length Tip Size ESD Safe Height Safe Non Sparking Tip Type VDE/1000V Approved
Bernstein Ltd. 14-692 VDE Cross-Recess Screwdriver PZ Size 1 80mm
Bernstein Ltd. 14-692 VDE Cross-Recess Screwdriver PZ Size 1 80mm
Extended range
Order code: 49-8918
MPN: 14-692 VDE

5 available to back orderBack-order availability date - 16/01/2026
1+ £6.93
Price per unit Ex VAT
80mm 187mm PZ1 No No No Pozidriv Yes
Bernstein Ltd. 14-693 VDE Cross-Recess Screwdriver PZ Size 2 100mm
Bernstein Ltd. 14-693 VDE Cross-Recess Screwdriver PZ Size 2 100mm
Extended range
Order code: 49-8919
MPN: 14-693 VDE

13 available to back orderBack-order availability date - 16/01/2026
1+ £9.50
Price per unit Ex VAT
100mm 214mm PZ2 No No No Pozidriv Yes
Order codeMftrs Part No.SizeBlade length
49-891714-691 VDE060mm
49-891814-692 VDE180mm
49-891914-693 VDE2100mm
49-892014-694 VDE3150mm


Trustpilot