Easter Opening Hours and Delivery Dates here

Bernstein Network Tool Kit 2700 (23-Piece)

Order Code:

85-0326

Brand: Bernstein MPN: 2700 EAN-13: 4250838500234
  • Country of Origin: Germany
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £391.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

This Network Tool Kit 2700 (23-Piece) from Bernstein is supplied in an elegant black nylon case with zip fastener and velvet grey lining, with the tools securely held in pockets.


Kit includes:

  • IC tweezers 125mm
  • Micro-side cutter 110mm, for soft/hard wire up to 0.8/0.3 mm
  • Telephone pliers 145mm
  • Stripper 155mm, with set screw
  • Crimping tool for plug types 6P/6C, 6P/4C, 6P/2C, 8P/8C
  • Crimping tool for BNC/TNC coaxial connectors
  • 2 screwdrivers 3.5 x 75/5.5 x 125 mm
  • 3 Philips screwdrivers (PH 0/PZ 2)
  • Clamping scissors 130mm, stainless
  • Stripping tool for 3-level stripping of coaxial cable types: RG 58, RG 59 and RG 62
  • Plastic handle for socket wrench
  • 3 Socket wrench CV, SW 6/8/10 mm
  • Adjustable wrench CV, 150 mm, range 0 to 18 mm
  • 3 TORX ® Screwdrivers T10/T15/T20
  • Desoldering pump
  • Gas soldering iron from 10 to 60W
    • Overall size when closed 320 x 250 x 100mm
    • Weight with tools 2.75kg
    • Bernstein type 2700
Type Electronic / electrical
Case No
Height 100mm
Length 320mm
Pieces 23
Weight with tools 2.75kg
Width 250mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot