Bernstein Ltd. 9-205-W SPANNFIX Vice 50mm Jaws 360° Rotating Ergonomic Design

Order Code:

08-6077

Brand: Bernstein MPN: 9-205-W EAN-13: 4250838537889
Qty Unit Price (Ex VAT)
1+ £182.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Bernstein Tools for Electronics 9-205-W vice features a jaw width of 50 mm and a maximum span width of 70 mm. The SPANNFIX design ensures a secure grip, making it ideal for precision electronics work. This versatile tool is frequently used for holding small components during assembly or repairs.
Type Vice
Jaw Width 50mm
Material Aluminium (die-cast)
Span width (max.) 70mm
Span width (table clamp) 80mm
Tension 1470N

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot