Christmas Opening Hours and Delivery Dates here

Bernstein Ltd. 7-123 Plastic Hammer 32mm Ø

Order Code:

49-9351

Brand: Bernstein MPN: 7-123 EAN-13: 4250838508995
  • Country of Origin: Germany
  • View All

Discontinued


This 32mm hammer from Bernstein has an impact-resistant cellidor plastic head and a lacquered wooden handle.


  • Length 2285mm
  • Head diameter 32mm
  • Weight 330g
  • Manufacturer's part 7-123
Type Plastic
Face Material Plastic
Length 285mm

Trustpilot