Christmas Opening Hours and Delivery Dates here

Bernstein Ltd. 6-773 Adjustable Wrench 200mm

Order Code:

49-8844

Brand: Bernstein MPN: 6-773 EAN-13: 4250838507981
  • Country of Origin: China
  • View All

Discontinued


This 200mm adjustable wrench from Bernstein is made from chrome-plated chrome vanadium.


  • Length 200mm
  • Jaw opening 0 to 23mm
  • Manufacturer's part 6-773
Type Adjustable
Length 200mm
Jaw Capacity 25mm

Trustpilot